Alpha RV16AF-10-15R1-C1M Slide Potentiometer 10k Ohm Linear 16mm Length

Order Code:

18-6491

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C1M EAN-13: 2050005490281
Qty Unit Price (Ex VAT)
1+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-C1M, also referred to as part number 02050005490281, is a reliable slide potentiometer designed for precise resistance control in various electronic circuits. This variable resistor features a linear track with a resistance value of 10k ohms, enclosed in a 16mm long housing, which offers consistent performance and ease of integration into compact or densely populated circuit boards. The slide mechanism provides smooth adjustability, making it suitable for applications such as audio equipment, instrumentation panels, and other devices requiring fine-tuned resistance adjustment. Its robust construction ensures durability and long-term reliability under regular usage conditions.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot