Alpha RV16AF-10-15R1-C1K Slide Potentiometer 10kOhm Linear Shaft 15mm

Order Code:

18-6490

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C1K EAN-13: 2050005490205
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-C1K is a slide potentiometer with a resistance of 10 kilo-ohms and features a linear shaft movement extending to 15mm. This variable resistor model, also identified as 02050005490205 or RV16AF10C1KM, is engineered for precise, smooth adjustment of resistance, making it ideal for applications in audio mixing consoles, lighting control panels, and variable voltage dividers. Its robust design ensures consistent performance in environments where space-constrained linear adjustments are required. As part of Taiwan Alpha's reputable line of electronic components, this slide potentiometer meets the demands of professional engineers seeking reliable and accurate control in their circuits.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot