Alpha RV16AF-10-15R1-C10K Slide Potentiometer Linear Shaft Metal Construction

Order Code:

18-6489

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C10K EAN-13: 2050005490229
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-C10K slide potentiometer is a precision-engineered variable resistor known for its robust metal construction. Manufactured as a part of Taiwan Alpha's line of slide potentiometers, this component is designed for linear adjustments, offering reliable performance in various electronic circuitry. Its application spans across audio equipment, where it assists in volume control; it is also used in instrumentation and measurement systems due to its precise linearity. With a part number of 02050005490229, this slide potentiometer is built to deliver consistent performance in demanding environments. Suitable for integration into electronic devices, the RV16AF10C10KM ensures smooth operation within equipment, marked by its high-quality construction and design.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot