Alpha RV16AF-10-15R1-C100K Slide Potentiometer Linear Black 100K Ohm 16mm

Order Code:

18-6488

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-C100K EAN-13: 2050005490250
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-C100K is a reliable slide potentiometer designed for precise control in electronic circuits. With a resistance value of 100K ohms, this 16mm linear variable resistor offers stable performance suitable for audio mixing consoles, amplifiers, or other applications requiring adjustable resistance. Its robust construction ensures long-lasting functionality in dynamic environments where fine-tuning of electrical signals is essential. The slide mechanism provides smooth operation enabling fine adjustments, making it a preferred choice in engineering designs requiring precision and repeatability.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot