Alpha RV16AF-10-15R1-B5K Slide Potentiometer Linear Slide 5k Ohm 16mm Long

Order Code:

18-6487

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B5K EAN-13: 2050005490021
Qty Unit Price (Ex VAT)
1+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-B5K is a linear slide potentiometer, providing an adjustable resistance of 5k Ohms within a compact form factor of 16mm in length. As a variable resistor, this component offers precision in electronic applications where resistance fine-tuning is essential, particularly in audio devices, control systems, and instrumentation. The RV16AF-10-15R1-B5K, also referenced as the 1694273 or RV16AF10B5KM, is constructed to deliver reliable linear motion and resistance adjustment, making it suitable for environments requiring consistent performance across varying input conditions. Its robust design ensures longevity and stability for engineers implementing it in sensitive electronic circuitry.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot