Alpha RV16AF-10-15R1-B50K Slide Potentiometer B50K Resistance Value

Order Code:

18-6486

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B50K EAN-13: 2050005490052
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-B50K is a slide potentiometer designed for applications requiring adjustable resistance values, with a specific resistance of B50K. This variable resistor is characterised by its reliable performance in fine-tuning electrical circuits, thanks to its slide action which provides precise control over resistance levels. The RV16AF-10-15R1-B50K is particularly suitable for use in audio equipment for volume control, as well as in various instruments and control devices where smooth and accurate adjustment is essential. Its robust construction ensures durability and consistent operation, making it a dependable component in both consumer electronics and professional equipment. Recommended for engineers looking for a versatile slide potentiometer that integrates seamlessly into diverse applications.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot