Alpha RV16AF-10-15R1-B500K Slide Potentiometer 500K linear resistance

Order Code:

18-6485

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B500K EAN-13: 2050005490083
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-B500K, 02050005490083, is a reliable slide potentiometer designed for precise variable resistance adjustments in electronic circuits. This component features a linear resistance value of 500K ohms, making it suitable for applications requiring precise control over current flow in audio equipment, control panels, or instrumentation devices. Engineered for durability and consistent performance, the RV16AF-10-15R1-B500K is adept at handling variable voltage and current levels, contributing to stable and responsive circuit behaviour. Commonly utilised in professional audio mixing consoles and industrial control systems, this slide potentiometer provides engineers with the flexibility and accuracy necessary for precise control tasks.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot