Alpha RV16AF-10-15R1-B25K Slide Potentiometer Linear 25K Ohm 16mm Travel

Order Code:

18-6484

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B25K EAN-13: 2050005490045
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-B25K slide potentiometer is a precision variable resistor designed for high-reliability applications requiring linear response over a travel distance of 16mm. This component offers a significant resistance value of 25k ohms, making it suitable for precise control of electrical parameters in various circuit designs. Often employed in audio equipment, instrumentation panels, and control systems, it facilitates smooth and accurate adjustment of voltage and current levels. The slide potentiometer is constructed to withstand frequent use, providing consistent performance in both industrial and consumer electronics applications. Also referenced by its alternate description, 1694275, this model meets the demands of engineers requiring reliable potentiometric components.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot