Alpha RV16AF-10-15R1-B250K Slide Potentiometer 10k linear carbon shaft

Order Code:

18-6483

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B250K EAN-13: 2050005490076
Qty Unit Price (Ex VAT)
1+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-B250K is a meticulously crafted slide potentiometer designed for precision and reliability in electronic circuit applications. As a variable resistor, it features a 10k linear carbon track, offering smooth and consistent resistance changes when mechanical adjustments are made to the sliding shaft. The device is known for its robustness, with a B250K value signifying its suitability for a variety of custom audio equipment, control interfaces, and instrumentation panels where precise resistance modulation is required. Its design also ensures compatibility with numerous electronic kits and projects, making it a versatile component in both professional and hobbyist settings. This potentiometer is widely used in settings that demand reliable performance and longevity, maintaining its integrity under repeated cycles of use.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot