Alpha RV16AF-10-15R1-B2,5K Slide Potentiometer Linear 10mm 5K Ohm Resistance

Order Code:

18-6482

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B2,5K EAN-13: 2050005490014
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-B2,5K slide potentiometer is a precision variable resistor designed for a range of linear motion applications. With a resistance value of 5 kilohms and a compact 10 mm slide length, it offers reliable performance and precise control for adjusting electrical signal levels. The RV16AF-10-15R1-B2,5K, also known by the alternate code RV16AF10B2,5KM, is particularly suited for audio mixing consoles, instrument panel interfaces, and other devices requiring smooth and accurate linear adjustment of voltage or current. Engineered for durability and consistency, this slide potentiometer meets the demands of both consumer electronics and industrial control systems. The component can be identified using the code 02050005490014 within technical inventories.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot