Alpha RV16AF-10-15R1-B1M Slide Potentiometer Linear 10k Ohm Horizontal Mount

Order Code:

18-6481

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B1M EAN-13: 2050005490090
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-B1M, 02050005490090, is a slide potentiometer designed for precision in linear variable resistance applications. This component features a resistance value of 10k ohms and is designed for horizontal mount configurations, catering specifically to compact circuit designs. As a versatile variable resistor, it is ideal for use in audio mixing consoles, lighting controls, and other engineering systems requiring smooth, accurate resistance adjustments. The RV16AF10B1MM is constructed for durability and reliability, making it a suitable choice for both analogue circuits and various field-testing apparatus.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot