Alpha RV16AF-10-15R1-B1K Slide Potentiometer Linear Slider 10mm travel

Order Code:

18-6480

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B1K EAN-13: 2050005490007
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-B1K is a high-precision slide potentiometer characterised by its 10mm travel linear slider. As a variable resistor, this component is ideal for applications requiring precise control and adjustment, commonly used in audio mixing equipment, instrumentation, and signal processing interfaces. The compact form factor and reliable performance make it suitable for scenarios where space is limited and accuracy is essential. This component, also referred to as part number 02050005490007 or RV16AF10B1KM under the alternate description 1694271, provides engineers with a versatile solution for both analogue and digital circuitry adjustments.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot