Alpha RV16AF-10-15R1-B10K Slide Potentiometer 10k Ohm Linear Shaft 16mm

Order Code:

18-6479

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B10K EAN-13: 2050005490038
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-B10K is a slide potentiometer characterised by a linear resistance value of 10k ohms. This variable resistor, identified by additional codes such as RV16AF10B10KM and 02050005490038, features a 16mm shaft that facilitates precision in adjusting resistance. Known for its reliability and precision, it is designed for applications that require consistent and smooth variable resistance, such as in audio equipment for volume control, mixing boards, or as part of electronic test instrumentation. Its construction ensures dependable performance, making it suitable for integration into both consumer electronics and advanced engineering projects where precise control of electrical parameters is essential.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot