Alpha RV16AF-10-15R1-B100K Slide Potentiometer 100k linear taper 16mm shaft

Order Code:

18-6478

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-B100K EAN-13: 2050005490069
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-B100K is a slide potentiometer featuring a resistance value of 100k ohms with a linear taper, designed for precise variable resistance applications. This component is characterised by a robust 16mm shaft, ensuring reliable operation and consistent performance in adjustment tasks. Slide potentiometers like the RV16AF-10-15R1-B100K are typically employed in audio mixing consoles, adjustable power supplies, and other control systems where precise manual control of resistance is required. The product utilises a durable construction suitable for engineering applications that demand accuracy and long-term stability.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 200mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot