Alpha RV16AF-10-15R1-A5K Slide Potentiometer Linear Adjustment 16mm Shaft Desi

Order Code:

18-6477

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A5K EAN-13: 2050005490120
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-A5K, also known by part number 1694283, is a slide potentiometer specifically engineered to provide precise linear adjustment with a 16mm shaft design. As a type of variable resistor, it features a robust mechanical structure suitable for applications requiring fine control over electrical resistance. This potentiometer is particularly valuable in audio equipment, allowing for smooth control in volume adjustment and signal processing, as well as in lighting controls and other electronic devices where precise modulation is necessary. Its versatility in a variety of engineering applications underscores its utility in both industrial and consumer electronics, delivering reliable performance in environments that demand accuracy and durability.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot