Alpha RV16AF-10-15R1-A50K Slide Potentiometer Linear Taper 50k Ohm 20mm Length

Order Code:

18-6476

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A50K EAN-13: 2050005490151
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-A50K is a slide potentiometer designed for precise variable resistance operations. This 50k ohm linear taper potentiometer features a travel length of 20mm, offering reliable performance in adjusting electrical resistances smoothly and consistently. The device, identified with alternate part numbers such as 1694286 and RV16AF10A50KM, is suitable for applications requiring precise control of voltage or current, such as in audio mixing boards, light dimmers, and measurement equipment. The robust construction ensures durability in varied settings, making it a preferred choice for engineers seeking high-quality components for both prototyping and finished electronic products.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot