Alpha RV16AF-10-15R1-A500K Slide Potentiometer compact durable design

Order Code:

18-6475

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A500K EAN-13: 2050005490182
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-A500K is a variable resistor designed for precise control in electronic applications. As a slide potentiometer, this component offers a compact and durable design, ensuring reliable performance in various circuits. The RV16AF-10-15R1-A500K is suitable for applications requiring accurate adjustment of resistance, including audio equipment, mixing consoles, and variable power supplies. It is engineered to provide smooth and linear operation, which is essential for maintaining stability in critical signal modulation tasks. This model, also recognised as RV16AF10A500KM and referenced under the product category 1694289, exemplifies quality craftsmanship intended for robust engineering use.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot