Alpha RV16AF-10-15R1-A25K Slide Potentiometer Linear 10k Ohm 15mm Travel

Order Code:

18-6474

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A25K EAN-13: 2050005490144
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-A25K slide potentiometer is a precision-engineered component designed for accurate adjustment of electrical variables, offering a resistance value of 10k ohms and a linear travel of 15mm. This variable resistor is classed under slide potentiometers and is alternatively identified by the part number 1694285. The robust design and reliable performance make it suitable for various engineering applications, including audio equipment, where it can be used for volume control, and in electronic test instruments where precise resistance adjustments are required. The part number RV16AF10A25KM identifies it within the context of a wider series of components, ensuring compatibility within standard electronic circuits.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot