Alpha RV16AF-10-15R1-A250K Slide Potentiometer Linear 250K Ohm 16mm Shaft

Order Code:

18-6473

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A250K EAN-13: 2050005490175
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Taiwan Alpha's RV16AF-10-15R1-A250K Slide Potentiometer is a variable resistor with a resistance value of 250K ohms, designed with a 16mm sliding shaft for seamless manual adjustment. This component, also known by its alternate description 1694288, is ideal for applications that require precise control over electrical parameters, such as audio equipment, signal processing devices, and instrumentation panels. With its linear taper, the potentiometer provides uniform resistance variation, making it suitable for use in circuits requiring consistent output changes relative to input adjustments. Engineers may utilise this potentiometer for both prototyping and production environments due to its reliable performance and versatile adjustment capabilities.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot