Alpha RV16AF-10-15R1-A2,5K Slide Potentiometers 2.5K Linear Taper Black Plastic

Order Code:

18-6472

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A2,5K EAN-13: 2050005490113
Qty Unit Price (Ex VAT)
1+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R1-A2,5K is a precision-engineered slide potentiometer, also known as a variable resistor, specifically designed for applications requiring a 2.5K linear taper resistance value. Constructed with a black plastic housing, this potentiometer features a linear response suitable for controlling analogue signals in audio, lighting, and instrumentation equipment. Its compact form factors into devices that necessitate precise adjustments and reliable performance. The RV16AF-10-15R1-A2,5K is an ideal choice for engineers seeking a robust solution for varying electrical resistance in their designs.
Type Single turn rotary pot
Resistance 2.5kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot