Alpha RV16AF-10-15R1-A1M Slide Potentiometer Linear Travel 16mm 10k Ohm

Order Code:

18-6471

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A1M EAN-13: 2050005490199
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-A1M is a robust slide potentiometer, designed for precision in varying electrical resistance within electronic circuits. This component features a linear travel length of 16 mm and a resistance value of 10k ohms, making it suitable for applications requiring fine adjustment of voltage or current, such as in audio equipment for volume control, or in instrumentation for setting operational parameters. Engineered for high reliability, the RV16AF-10-15R1-A1M is an ideal choice for professionals seeking a variable resistor solution that integrates seamlessly into circuit boards with stringent spatial and functional requirements. Known by its alternate description, 1694290, the slide potentiometer is constructed to withstand regular use in demanding environments, ensuring consistent performance.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot