Alpha RV16AF-10-15R1-A10K 1694284 Slide Potentiometer Linear Motion 10K Ohm

Order Code:

18-6469

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A10K EAN-13: 2050005490137
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-A10K is a precision-engineered slide potentiometer designed for linear motion applications. This variable resistor features a resistance value of 10k ohms, offering reliable performance for adjusting electrical resistance accurately. Commonly used in audio equipment and electronic control systems, the slide potentiometer allows smooth adjustment of volume, tone, and other settings with precision. Applying a robust design, it is suitable for both professional and consumer electronic devices, ensuring consistent functionality across various demanding environments.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot