Alpha RV16AF-10-15R1-A100K Slide Potentiometer 100K Linear Shaft 16mm

Order Code:

18-6468

Brand: Taiwan Alpha MPN: RV16AF-10-15R1-A100K EAN-13: 2050005490168
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R1-A100K is a high-quality slide potentiometer characterised by its 16mm linear shaft with a resistance of 100K ohms, making it suitable for use as a variable resistor in diverse electrical circuits. This slide potentiometer, also known by its alternate designation, 1694287, exhibits reliable performance in controlling electrical signals, commonly utilised in audio mixing consoles, lighting controls, and industrial equipment. Its sturdy design ensures consistent operation under variable conditions, accommodating intricate adjustments with precision.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot