Alpha RV16AF-10-15R-B5K Slide Potentiometer Linear 16mm Shaft Length 10mm

Order Code:

18-6500

Brand: Taiwan Alpha MPN: RV16AF-10-15R-B5K EAN-13: 2050005489964
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R-B5K is a precision-engineered slide potentiometer with a 16 mm linear shaft and a 10 mm shaft length, identified by its alternate part number 1694267. This variable resistor is designed to offer smooth and reliable linear resistance adjustment, making it suitable for diverse electronic applications, including audio mixing consoles, industrial control systems, and instrumentation panels. Engineered to provide high durability and accurate control, the RV16AF-10-15R-B5K ensures consistent performance across its operational lifespan, tailored for both professional and industrial environments where precise resistance modulation is essential.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot