Alpha RV16AF-10-15R-B50K Slide Potentiometer 50K resistance 16mm size

Order Code:

18-6499

Brand: Taiwan Alpha MPN: RV16AF-10-15R-B50K EAN-13: 2050005489988
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-10-15R-B50K is a slide potentiometer offering a resistance value of 50K ohms, designed specifically for precision control in various electronic circuits. This variable resistor, featuring a compact size of 16mm, is an ideal choice for applications requiring linear motion feedback or precise user control, such as audio equipment, industrial control panels, and instrumentation settings. The slide potentiometer provides reliable performance through its high-quality construction, ensuring consistent operation across its entire range. Known by the alternate description 1694269, the RV16AF-10-15R-B50K is a versatile component appreciated in both consumer electronic devices and professional audio engineering equipment.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot