Alpha RV16AF-10-15R-B10K Slide Potentiometer 10K Linear Slide switch

Order Code:

18-6498

Brand: Taiwan Alpha MPN: RV16AF-10-15R-B10K EAN-13: 2050005489971
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R-B10K slide potentiometer is a precision variable resistor designed for a range of electronic applications. This component features a linear sliding mechanism that allows for smooth and accurate resistance adjustment, with a resistance value of 10K ohms. The potentiometer, also identified by its alternate description 1694268, is suitable for use in audio equipment, signal processing devices, and various control panels where reliable and repeatable resistance modifications are required. Its robust design ensures long-term performance and consistency, making it an essential component for engineers looking to implement precise control in electronic circuits.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot