Alpha RV16AF-10-15R-B100K Slide Potentiometer 100K Linear B Taper

Order Code:

18-6497

Brand: Taiwan Alpha MPN: RV16AF-10-15R-B100K EAN-13: 2050005489995
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Taiwan Alpha's RV16AF-10-15R-B100K is a slide potentiometer designed with a linear B taper, offering precision in variable resistance applications at 100K ohms. This component, alternatively described by the ID 1694270, is engineered for a wide range of electronics requiring precise user interface controls. Commonly used in audio mixing consoles, control panels, and instrumentation devices, this potentiometer enables accurate adjustments in resistance, thereby modulating signal levels with high reliability. The RV16AF-10-15R-B100K, also known by the identifier RV16AF106B100KM, ensures consistent and repeatable performance in both professional and consumer-grade electronic systems.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 200mW
Axle Diameter 6mm
Axle length 15mm
Connection Solder tag
Content 1
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot