Alpha RV16A01F20KB5KM Slide Potentiometer Linear Mono 20K Ohms 60mm Actuator

Order Code:

18-6467

Brand: Taiwan Alpha MPN: RV16A01F20KB5KM EAN-13: 2050005650098
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Taiwan Alpha's RV16A01F20KB5KM is a linear mono slide potentiometer with a resistance value of 20,000 ohms. Designed with a 60mm actuator, this slide potentiometer provides precision and reliability for finely tuning electrical circuits. As a type of variable resistor, it offers engineers a reliable means to adjust current flow or signal levels in audio equipment, instrumentation, and various electronic applications. Its robustness and accuracy make it suitable for integration into devices requiring manual control and variable resistance.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot