Alpha RV16A01F20KB50KM Slide Potentiometers 16mm 20K Linear Shaft 50mm

Order Code:

18-6466

Brand: Taiwan Alpha MPN: RV16A01F20KB50KM EAN-13: 2050005650111
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
115 in stock, despatched in 4 working days

Taiwan Alpha's RV16A01F20KB50KM, 02050005650111, is a 16mm slide potentiometer designed for applications requiring precise adjustment of electrical resistance. With a resistance value of 20K ohms and a linear taper, this variable resistor enables smooth and consistent control over a sliding range of 50mm. It is commonly utilised in audio equipment, instrumentation, and control panels where linear adjustment is crucial for the accurate modulation of signals or levels. Engineered for reliability and durability, the RV16A01F20KB50KM accommodates a variety of industrial and consumer-grade applications, ensuring stability and performance in dynamic environments.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot