Alpha RV16A01F20KB10KM Slide Potentiometer linear taper 10k Ohm resistance

Order Code:

18-6465

Brand: Taiwan Alpha MPN: RV16A01F20KB10KM EAN-13: 2050005650104
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 4 working days

Taiwan Alpha RV16A01F20KB10KM is a slide potentiometer featuring a linear taper with a resistance value of 10,000 ohms. This variable resistor, identified by the alternate description number 1795548 and internal code 02050005650104, is designed for precise control in electronic circuits. It provides a smooth and reliable method of adjusting resistance, making it suitable for applications in audio mixing consoles, lighting dimmer controls, and instrument panels. The component's linear adjustment characteristic ensures proportional output in response to slider movements, facilitating precise engineering applications where accurate resistance modulation is required.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot