Alpha RV16A01F20KB100KM Slide Potentiometers Linear 100K Ohm 20% Rotation

Order Code:

18-6464

Brand: Taiwan Alpha MPN: RV16A01F20KB100KM EAN-13: 2050005650128
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

Taiwan Alpha's RV16A01F20KB100KM is a precision-engineered slide potentiometer with a linear resistance of 100 kiloohms and a tolerance of 20%, designed for precise variable resistor applications. This component, also known by the alternate description 1795550, features a durable construction suitable for both professional and consumer electronics, offering reliable performance in volume control, adjustable voltage dividers, and signal processing tasks. The slide potentiometer's robust design ensures consistent and smooth operation, making it ideal for use in audio equipment, such as mixers and amplifiers, as well as in various industrial and automotive control systems.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot