Alpha RV16A01F20KA5KM Slide Potentiometer linear 20kOhm 20mm travel

Order Code:

18-6463

Brand: Taiwan Alpha MPN: RV16A01F20KA5KM EAN-13: 2050005650135
Qty Unit Price (Ex VAT)
1+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Taiwan Alpha RV16A01F20KA5KM slide potentiometer, is a precise variable resistor designed for versatile applications requiring accurate control of resistance. This component features a linear taper with a total resistance of 20 kOhm, and is engineered with a 20 mm travel length, making it ideal for tasks requiring smooth and consistent adjustment. The slide potentiometer exhibits reliable performance in both professional audio equipment and precision instrumentation, where precise adjustments are essential. With its robust construction and dependable operation, the RV16A01F20KA5KM is well-suited for integration into circuits requiring fine-tuning capabilities.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot