Alpha RV16A01F20KA50KM Slide Potentiometer 20K Linear 16mm Shaft Length 50mm

Order Code:

18-6462

Brand: Taiwan Alpha MPN: RV16A01F20KA50KM EAN-13: 2050005650159
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Taiwan Alpha's RV16A01F20KA50KM slide potentiometer is a variable resistor featuring a linear resistance of 20 kilo-ohms and a durable 16mm shaft with a 50mm travel length. Designed for precise and adjustable control, this component is ideal for use in applications such as audio equipment, where precise control of audio levels and equalisation is required, and in instrumentation for adjusting input signals. Known for its reliable performance, this slide potentiometer provides consistency and stability in environments where mechanical adjustments are frequent, making it a suitable choice for engineers designing both consumer and industrial electronics.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot