Alpha RV16A01F20KA10KM Slide Potentiometer 1795552 Key attributes not provided

Order Code:

18-6461

Brand: Taiwan Alpha MPN: RV16A01F20KA10KM EAN-13: 2050005650142
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched in 4 working days

Taiwan Alpha RV16A01F20KA10KM Slide Potentiometer, also identified by the alternate description 1795552, is a high-quality variable resistor designed for applications requiring precision in resistance adjustment. This slide potentiometer features a linear motion control, offering a smooth and accurate resistance change, making it ideal for use in audio mixing consoles, lighting and sound equipment, and other electronic devices where varying resistance is necessary. The RV16A01F20KA10KM is engineered to provide long-lasting reliability and consistent performance in industrial and consumer electronic applications. Employing robust materials, this model ensures stability and durability in demanding environments, facilitating superior operational efficiency.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot