Alpha RV16A01F20KA100KM Slide Potentiometer linear 20K 16mm shaft length

Order Code:

18-6460

Brand: Taiwan Alpha MPN: RV16A01F20KA100KM EAN-13: 2050005650166
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

Taiwan Alpha RV16A01F20KA100KM, 02050005650166, is a linear slide potentiometer designed to offer precise variable resistance control within electronic circuits. This component features a resistance value of 20K ohms and includes a 16mm shaft length, ensuring suitability for compact or limited space applications. Typically utilised in devices requiring accurate adjustment of voltage or signal levels, such as audio equipment and instrumentation, this slide potentiometer provides reliable performance. Its robust design and technical specifications make it an ideal choice for engineers seeking dependable variable resistors in design and prototyping contexts.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 300°
Output Stereo
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot