Alpha RD901F-40-15R1-C50K-00D Slide Potentiometer Linear Dual 40mm Shaft

Order Code:

18-6459

Brand: Taiwan Alpha MPN: RD901F-40-15R1-C50K-00D EAN-13: 2050006630037
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-C50K-00D is a dual linear slide potentiometer, designed to provide precise variable resistance control in electronic circuits. This component features a 40mm shaft, facilitating smooth and accurate adjustment of resistance values, essential for calibrating and tuning audio equipment, instrumentation, and control panels. Known by its alternate description code 2358971 and identifier 02050006630037, this potentiometer is engineered for reliability and consistent performance in demanding environments. Its construction supports applications where space constraints exist without sacrificing functionality, such as in compact or handheld devices.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot