Alpha RD901F-40-15R1-C10K-00D Slide Potentiometer 40mm Linear Motion 10kΩ

Order Code:

18-6457

Brand: Taiwan Alpha MPN: RD901F-40-15R1-C10K-00D EAN-13: 2050006630020
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Taiwan Alpha RD901F-40-15R1-C10K-00D is a versatile slide potentiometer featuring a 40mm linear motion and a resistance of 10kO, making it an essential component for various electronic circuits. Designed with precise control in mind, this variable resistor provides reliable performance within numerous industrial and consumer electronic applications, including audio mixing desks, lighting controls, and instrumentation panels. Its robust construction ensures durability and smooth operation, allowing for accurate adjustments over prolonged use, making it a preferred choice for engineers seeking quality and consistency in slide potentiometer devices.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot