Alpha RD901F-40-15R1-B5K-00D Slide Potentiometers key attributes included

Order Code:

18-6456

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B5K-00D EAN-13: 2050006629758
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Taiwan Alpha RD901F-40-15R1-B5K-00D is a slide potentiometer recognised for its precision and reliability in variable resistor applications. Featuring a robust construction, it provides linear resistance adjustment, making it ideal for tasks that require smooth and accurate control of electrical flow, such as in audio equipment and instrumentation panels. This component, identified by the alternate description 2358943, offers intuitive ergonomics and is typically utilised in contexts where fine-tuning and precise modulation of output settings are necessary. Its design accommodates efficient integration into electronic circuits, ensuring optimal performance across various engineering applications.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot