Alpha RD901F-40-15R1-B50K-00D Slide Potentiometer Linear B50K 40mm Travel

Order Code:

18-6455

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B50K-00D EAN-13: 2050006629949
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-B50K-00D is a slide potentiometer designed for precise control within electrical circuits, offering a linear resistance of 50 kO with a travel length of 40 mm. This variable resistor is manufactured for applications where space efficiency and reliable performance are crucial, such as in audio mixing consoles, lighting controls, and various industrial equipment requiring adjustable resistance. The robust construction of the RD901F-40-15R1-B50K-00D ensures durability and consistent output over its operational lifetime, making it an essential component for engineers seeking dependable and precise linear adjustment in their designs. With part identifier 02050006629949, this slide potentiometer is synonymous with the alternate description of 2358962 within some catalogues.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot