Alpha RD901F-40-15R1-B500K-00D Slide Potentiometer Black Plastic 40mm Length

Order Code:

18-6454

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B500K-00D EAN-13: 2050006629796
Qty Unit Price (Ex VAT)
1+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-B500K-00D is a precise slide potentiometer that functions as a variable resistor, facilitating the adjustment of electrical resistance in a circuit. This component, identified by the alternate description number 2358947 and bar code 02050006629796, features a slide mechanism with a 40mm black plastic body, which enables smooth resistance variation up to 500k ohms. The product is suitable for applications requiring precise control of electrical parameters, such as audio mixing consoles, industrial controls, and lighting dimmers. Renowned for their reliability, Taiwan Alpha slide potentiometers like this model are crucial in ensuring accurate performance in complex electronic circuits.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot