Alpha RD901F-40-15R1-B25K-00D Slide Potentiometer Durable 40mm Linear Slider

Order Code:

18-6453

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B25K-00D EAN-13: 2050006629765
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-B25K-00D is a slide potentiometer recognised by its identification 02050006629765, functioning as a variable resistor within electronic circuits. Engineered for durability, this slide potentiometer features a 40mm linear slider, allowing precise control over resistance with minimal physical effort, ideal for applications requiring fine-tuning of electrical parameters. Typically employed in audio mixing consoles, broadcast equipment, and other electronic devices requiring adjustable control, the Taiwan Alpha RD901F-40-15R1-B25K-00D provides reliable performance and easy integration due to its robust construction and standardised dimensions. Its design facilitates smooth operation and enhances the longevity of the component, making it well-suited to both consumer electronics and professional audio engineering environments.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot