Alpha RD901F-40-15R1-B1M-00D Slide Potentiometer black material 40mm length

Order Code:

18-6451

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B1M-00D EAN-13: 2050006629956
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-B1M-00D is a slide potentiometer utilised as a variable resistor, providing precise control over electrical resistance within a circuit. Constructed from a robust black material, this potentiometer features a 40mm travel length, allowing for smooth and accurate adjustment of resistance values, typically essential in audio equipment for volume control, mixing consoles, and various instrumentation applications. With its design optimised for longevity and reliability, the RD901F-40-15R1-B1M-00D serves as a versatile component in both analogue and digital environments, ensuring consistent performance across diverse engineering applications.
Type Single turn rotary pot
Resistance 1MΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot