Alpha RD901F-40-15R1-B1K-00D Slide Potentiometer Linear compact robust design

Order Code:

18-6450

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B1K-00D EAN-13: 2050006629918
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-B1K-00D slide potentiometer is a linear variable resistor known for its compact and robust design, making it suitable for demanding engineering applications. Featuring a precise linear sliding mechanism, this slide potentiometer provides smooth and accurate variable resistance adjustment. Typically utilised in audio mixing consoles, lighting control systems, and industrial equipment interfaces, it ensures reliable performance and longevity. The RD901F-40-15R1-B1K-00D is engineered to deliver optimal consistency and durability in environments where precision and resilience are paramount.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot