Alpha RD901F-40-15R1-B10K-00D Slide Potentiometers Linear Slide 10K Resistance

Order Code:

18-6449

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B10K-00D EAN-13: 2050006629932
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-B10K-00D is a linear slide potentiometer engineered for precision applications requiring variable resistance. This high-quality potentiometer offers a resistance value of 10K ohms, providing accurate and reliable performance in circuits where fine resistance adjustments are needed. Designed for durability and ease of integration, it is suitable for use in audio mixing consoles, test and measurement equipment, and any electronic applications requiring smooth control of electrical signals. Its robust construction and precise slide mechanism ensure consistency, making it ideal for professional and industrial environments where consistent signal control is paramount.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot