Alpha RD901F-40-15R1-B100K-00D Slide Potentiometer 40mm Linear 100k Ohm

Order Code:

18-6448

Brand: Taiwan Alpha MPN: RD901F-40-15R1-B100K-00D EAN-13: 2050006629772
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Taiwan Alpha’s RD901F-40-15R1-B100K-00D is a precision slide potentiometer designed for variable resistance applications. This component features a linear resistance track with a total resistance of 100k Ohms and a slide travel distance of 40 mm, ensuring accurate and reliable performance in sensitive electronic circuits. This model is commonly used in audio mixing desks, control panels, and instrumentation devices where precise control over electrical signals is required. Its robust construction and reliable performance make it suitable for both commercial and industrial environments, providing engineers with a dependable option for fine adjustment of circuit parameters.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot