Alpha RD901F-40-15R1-A5K-00D Slide Potentiometer Linear Black 40mm Slide Length

Order Code:

18-6447

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A5K-00D EAN-13: 2050006629963
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Taiwan Alpha's RD901F-40-15R1-A5K-00D slide potentiometer is a precise variable resistor designed for a range of applications requiring accurate linear control. Featuring a 40mm slide length, this component offers smooth operation and reliable performance, making it ideal for audio mixing consoles, instrumentation panels, and automated control systems. Engineered with a robust construction, the RD901F-40-15R1-A5K-00D provides consistent resistance adjustment, which is essential for fine-tuning electronic circuits. The black housing ensures durability in various environments, contributing to its suitability for both commercial and industrial uses.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot