Alpha RD901F-40-15R1-A50K-00D Slide Potentiometer 40mm Linear 15R1 50kOhm

Order Code:

18-6446

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A50K-00D EAN-13: 2050006629987
Qty Unit Price (Ex VAT)
1+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-A50K-00D is a slide potentiometer designed for precision and reliability, featuring a 40mm travel in a linear configuration. With a resistance value of 50 kilohms, this variable resistor is well-suited for applications requiring fine-tuning of electrical signals, such as in audio mixing consoles, control panels, and instrumentation dashboards. Manufactured to stringent quality standards, the potentiometer offers resistance tracking precision and smooth adjustability, making it ideal for environments where manual control is crucial. Its robust design ensures longevity and consistency in performance, essential for both industrial and consumer electronic applications.
Type Single turn rotary pot
Resistance 50kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot