Alpha RD901F-40-15R1-A500K-00D Slide Potentiometer 40mm 500k Linear Track

Order Code:

18-6445

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A500K-00D EAN-13: 2050006630013
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Taiwan Alpha's RD901F-40-15R1-A500K-00D slide potentiometer is a variable resistor designed for precise electronic control applications. With a 40mm linear track and a resistance value of 500k ohms, this component ensures accurate adjustments in resistance, making it indispensable for fine-tuning signal levels in audio equipment and mixing consoles. Its robustness and reliability suit it for use in demanding environments where consistent performance is critical. Often utilised in professional sound systems and various electronic devices, this slide potentiometer allows engineers to implement precise control settings in both commercial and custom electronics projects.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot