Alpha RD901F-40-15R1-A25K-00D Slide Potentiometer Durable and Precise Adjustment

Order Code:

18-6444

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A25K-00D EAN-13: 2050006629970
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Taiwan Alpha RD901F-40-15R1-A25K-00D slide potentiometer is a high-precision variable resistor designed for applications requiring reliable and durable adjustment. Featuring a robust construction, the RD901F-40-15R1-A25K-00D utilises a linear motion to deliver accurate control over resistance, with a travel length of 40 mm ensuring smooth and precise operation. Its design makes it suitable for use in audio equipment, instrumentation panels, and other electronic devices where fine-tuning of signal or power is necessary. Employing high-quality materials, this potentiometer guarantees long-term performance in various environmental conditions, making it a dependable choice for engineers seeking consistent results. This component is identified with the alternate descriptor 2358965 and carries the Global Trade Item Number 02050006629970.
Type Single turn rotary pot
Resistance 25kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot