Alpha RD901F-40-15R1-A250K-00D Slide Potentiometer Linear 40mm 250k Ohm

Order Code:

18-6443

Brand: Taiwan Alpha MPN: RD901F-40-15R1-A250K-00D EAN-13: 2050006630006
Qty Unit Price (Ex VAT)
1+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Taiwan Alpha RD901F-40-15R1-A250K-00D, a variable resistor, is a high-precision slide potentiometer with a linear sliding action and a resistance value of 250k ohms. Its compact 40mm design makes it ideal for applications requiring precise control in limited spaces, such as audio mixing consoles, lighting controls, and industrial equipment interfaces. This potentiometer, also referred to by its alternate designation 2358968, features a robust construction designed for durability, ensuring reliable performance in both professional and consumer electronic applications. The RD901F-40-15R1-A250K-00D provides engineers with a dependable solution for achieving variable resistance adjustments with smooth transitional control.
Type Single turn rotary pot
Resistance 250kΩ
Power Rating 0.05W
Axle Diameter 9mm
Axle length 15mm
Axle Type Metal
Connection Print
Content 1
Cut-off Voltage 300V
Maximum Temperature 70°C
Mechanical Angle 300°
Minimum Temperature 10°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Switching voltage (max.) 50V AC
Thread Length 5mm
Thread Size M7 x 0,75
Torque (max.) 2.5Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot